Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥843.38000 Tray | Tray | Active | Rectangular - 44.70mm L x 40.01mm W | 49.6W @ 27°C | 60°C @ 27°C | 3.61mm | 1 | 2.9 A | 26.7 V | 8.06 Ohms | 130°C | Lead Wires, Lapped, Sealed | |||
0 In Stock Check Lead Time | 50 : ¥301.73840 Box | Box | Active | Rectangular - 44.70mm L x 40.01mm W | 49.6W @ 27°C | 60°C @ 27°C | 3.71mm | 1 | 2.9 A | 26.7 V | 8.06 Ohms | 130°C | Lead Wires | |||
0 In Stock Check Lead Time | 50 : ¥307.78180 Box | Box | Active | Rectangular - 44.70mm L x 40.01mm W | 49.6W @ 27°C | 60°C @ 27°C | 3.61mm | 1 | 2.9 A | 26.7 V | 8.06 Ohms | 130°C | Lead Wires, Lapped | |||
0 In Stock Check Lead Time | 50 : ¥322.01500 Box | Box | Active | Rectangular - 44.70mm L x 40.01mm W | 49.6W @ 27°C | 60°C @ 27°C | 3.71mm | 1 | 2.9 A | 26.7 V | 8.06 Ohms | 130°C | Lead Wires, Sealed |