RC24-3-01L | ||
---|---|---|
DigiKey Part Number | 1681-1179-ND | |
Manufacturer | ||
Manufacturer Product Number | RC24-3-01L | |
Description | TEM 40X40X3.61MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 49.6W @ 27°C 2.9 A 130°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 44.70mm L x 40.01mm W | |
Qmax @ Th | 49.6W @ 27°C | |
Delta Tmax @ Th | 60°C @ 27°C | |
Height | 3.61mm | |
Number of Stages | 1 | |
Current - Max | 2.9 A | |
Voltage - Max | 26.7 V | |
Resistance | 8.06 Ohms | |
Operating Temperature | 130°C | |
Features | Lead Wires, Lapped | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $34.72380 | $1,736.19 |