LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113 In Stock | 1 : ¥252.11000 Box | Box | Not For New Designs | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 25.2 ~ 36V | 840mA | 30 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP64 | -30°C ~ 50°C | 85% | Wire Leads | 5.71" L x 1.85" W x 1.18" H (145.0mm x 47.0mm x 30.0mm) | CB, cCSAus, CE, cURus, PSE, TUV | |||
40 In Stock | 1 : ¥252.11000 Box | Box | Not For New Designs | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 14 ~ 20V | 1.5A | 30 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP64 | -30°C ~ 50°C | 84% | Wire Leads | 5.71" L x 1.85" W x 1.18" H (145.0mm x 47.0mm x 30.0mm) | CB, cCSAus, CE, cURus, PSE, TUV | |||
60 In Stock | 1 : ¥252.11000 Box | Box | Not For New Designs | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 18.9 ~ 27V | 1.12A | 30 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP64 | -30°C ~ 50°C | 84.5% | Wire Leads | 5.71" L x 1.85" W x 1.18" H (145.0mm x 47.0mm x 30.0mm) | CB, cCSAus, CE, cURus, PSE, TUV | |||
53 In Stock | 1 : ¥252.11000 Box | Box | Not For New Designs | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 6.3 ~ 9V | 3.3A | 30 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP64 | -30°C ~ 50°C | 80% | Wire Leads | 5.71" L x 1.85" W x 1.18" H (145.0mm x 47.0mm x 30.0mm) | CB, cCSAus, CE, cURus, PSE, TUV | |||
0 In Stock | 1 : ¥252.11000 Box | Box | Not For New Designs | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 8.4 ~ 12V | 2.5A | 30 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP64 | -30°C ~ 50°C | 82.5% | Wire Leads | 5.71" L x 1.85" W x 1.18" H (145.0mm x 47.0mm x 30.0mm) | CB, cCSAus, CE, cURus, PSE, TUV | |||
0 In Stock | 1 : ¥252.11000 Box | Box | Not For New Designs | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 10.5 ~ 15V | 2A | 30 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP64 | -30°C ~ 50°C | 83.5% | Wire Leads | 5.71" L x 1.85" W x 1.18" H (145.0mm x 47.0mm x 30.0mm) | CB, cCSAus, CE, cURus, PSE, TUV | |||
0 In Stock | 1 : ¥252.11000 Box | Box | Not For New Designs | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 16.8 ~ 24V | 1.25A | 30 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP64 | -30°C ~ 50°C | 84% | Wire Leads | 5.71" L x 1.85" W x 1.18" H (145.0mm x 47.0mm x 30.0mm) | CB, cCSAus, CE, cURus, PSE, TUV | |||
0 In Stock | 1 : ¥252.11000 Box | Box | Not For New Designs | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 33.6 ~ 48V | 630mA | 30 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP64 | -30°C ~ 50°C | 85.5% | Wire Leads | 5.71" L x 1.85" W x 1.18" H (145.0mm x 47.0mm x 30.0mm) | CB, CE, PSE, TUV, UR |