PLN-30-12 | ||
---|---|---|
DigiKey Part Number | 1866-3847-ND | |
Manufacturer | ||
Manufacturer Product Number | PLN-30-12 | |
Description | LED DRVR CC AC/DC 8.4-12V 2.5A | |
Customer Reference | ||
Detailed Description | 2.5A 8.4 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | PLN-30-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 8.4 ~ 12V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP64 | |
Operating Temperature | -30°C ~ 50°C | |
Efficiency | 82.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.71" L x 1.85" W x 1.18" H (145.0mm x 47.0mm x 30.0mm) | |
Approval Agency | CB, cCSAus, CE, cURus, PSE, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.11000 | ¥252.11 |
10 | ¥228.11300 | ¥2,281.13 |
25 | ¥219.11080 | ¥5,477.77 |