RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,414 In Stock | 1 : ¥1,691.53000 Cut Tape (CT) 250 : ¥1,351.96376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | -167dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | General Purpose | - | I2C, SPI, UART, USB | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 54-SMD Module | 54-LGA (22x17) | |||
656 In Stock | 1 : ¥1,633.66000 Cut Tape (CT) 250 : ¥1,305.70720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.207GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz | -167dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | General Purpose | 130mA | I2C, SPI, UART, USB | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 54-SMD Module | 54-LGA (22x17) |