LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
198 In Stock | 1 : ¥1,165.01000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 114 ~ 229V | 2.1A | 481 W | 3.75 kV | - | OTP, OVP, SCP | IP65 | -40°C ~ 90°C | 95% | Wire Leads | 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) | CB, CCC, CE, cURus, ENEC | |||
28 In Stock | 1 : ¥1,166.71000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 171 ~ 343V | 1.4A | 480 W | 3.75 kV | - | OTP, OVP, SCP | IP65 | -40°C ~ 90°C | 95% | Wire Leads | 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) | CB, CCC, CE, cURus, ENEC | |||
61 In Stock | 1 : ¥1,253.05000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 171 ~ 343V | 1.4A | 480 W | 3.75 kV | Analog, PWM | OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 95% | Wire Leads | 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) | CB, CCC, CE, cURus, ENEC | |||
26 In Stock | 1 : ¥1,166.71000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 85 ~ 171V | 2.8A | 479 W | 3.75 kV | - | OTP, OVP, SCP | IP65 | -40°C ~ 90°C | 95% | Wire Leads | 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) | CB, CCC, CE, cURus, ENEC | |||
5 In Stock | 1 : ¥1,253.05000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 68 ~ 137V | 3.5A | 480 W | 3.75 kV | Analog, PWM | OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 95% | Wire Leads | 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) | CB, CCC, CE, cURus, ENEC | |||
20 In Stock | 1 : ¥1,251.18000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 85 ~ 171V | 2.8A | 479 W | 3.75 kV | Analog, PWM | OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 95% | Wire Leads | 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) | CB, CCC, CE, cURus, ENEC | |||
6 In Stock | 1 : ¥1,166.71000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 68 ~ 137V | 3.5A | 480 W | 3.75 kV | - | OTP, OVP, SCP | IP65 | -40°C ~ 90°C | 95% | Wire Leads | 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) | CB, CCC, CE, cURus, ENEC |