HLG-480H-C1400B | ||
---|---|---|
DigiKey Part Number | 1866-2557-ND | |
Manufacturer | ||
Manufacturer Product Number | HLG-480H-C1400B | |
Description | LED DRVR CC AC/DC 171-343V 1.4A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1.4A 171 ~ 343V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 171 ~ 343V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 480 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 95% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,265.31000 | ¥1,265.31 |
5 | ¥1,203.49000 | ¥6,017.45 |
10 | ¥1,150.13000 | ¥11,501.30 |
25 | ¥1,117.29560 | ¥27,932.39 |