DDR-15G-15 | ||
---|---|---|
DigiKey Part Number | 1866-5045-ND | |
Manufacturer | ||
Manufacturer Product Number | DDR-15G-15 | |
Description | DC/DC DIN RAIL SUPPLY 15V 15W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DDR-15G-15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 9V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output | |
Size / Dimension | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | |
Approval Agency | CE, EAC | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.06000 | ¥200.06 |
10 | ¥184.27500 | ¥1,842.75 |
25 | ¥173.74600 | ¥4,343.65 |