LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,804 In Stock | 1 : ¥84.64000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 132VAC | 30 ~ 42V | 250mA | 11 W | ELV, Triac | OCP, OTP, SCP | IP20 | -30°C ~ 90°C | 87% | Wire Leads | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | CE, cURus | |||
660 In Stock | 1 : ¥120.43000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 132VAC | 30 ~ 42V | 200mA | 8 W | ELV, Triac | OCP, OTP, SCP | IP20 | -30°C ~ 90°C | 87% | Wire Leads | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | CE, cURus | |||
0 In Stock | 100 : ¥99.76980 Box | Box | Last Time Buy | Not Verified | Constant Current | AC DC Converter | 1 | 220VAC | 240VAC | 30 ~ 42V | 250mA | 8 W | ELV, Triac | OCP, OTP, SCP | IP20 | -30°C ~ 90°C | 87% | Wire Leads | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | CE, cURus | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 220VAC | 240VAC | 30 ~ 42V | 200mA | 8 W | ELV, Triac | OCP, OTP, SCP | IP20 | -30°C ~ 90°C | 87% | Wire Leads | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | CE, cURus | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 132VAC | 16 ~ 24V | 440mA | 11 W | ELV, Triac | OCP, OTP, SCP | IP20 | -30°C ~ 90°C | 87% | Wire Leads | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | CE, cURus | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 132VAC | 9 ~ 14V | 700mA | 10 W | ELV, Triac | OCP, OTP, SCP | IP20 | -30°C ~ 90°C | 85% | Wire Leads | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | CE, cURus |