EBR010U-0250-42 | ||
---|---|---|
DigiKey Part Number | 1800-1028-ND | |
Manufacturer | ||
Manufacturer Product Number | EBR010U-0250-42 | |
Description | LED DRIVER CC AC/DC 30-42V 250MA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 250mA 30 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | EBR010U-0250-42 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 30 ~ 42V | |
Current - Output (Max) | 250mA | |
Power (Watts) | 11 W | |
Dimming | ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP20 | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 0.376 lb (170.5 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.43000 | ¥120.43 |
5 | ¥114.37200 | ¥571.86 |
10 | ¥108.35500 | ¥1,083.55 |
25 | ¥105.34240 | ¥2,633.56 |
50 | ¥97.81760 | ¥4,890.88 |
100 | ¥93.30330 | ¥9,330.33 |
250 | ¥90.29364 | ¥22,573.41 |
500 | ¥82.76926 | ¥41,384.63 |