Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10 : ¥10,024.54200 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 2 A | 28VDC - Nom | - | 26.5 mA | Latching, Dual Coil | - | PC Pin | Sealed - Hermetically | - | 13 VDC | - | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 15 : ¥6,106.58133 Bulk | Bulk | Active | Through Hole | 2.7VDC | DPDT (2 Form C) | 2 A | 28VDC - Nom | - | 60 mA | Latching, Dual Coil | - | PC Pin | - | - | 5 VDC | - | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥6,396.84800 Bulk | Bulk | Active | - | - | DPDT (2 Form C) | 2 A | 28VDC - Nom | - | - | Latching, Dual Coil | - | - | Sealed - Hermetically | - | - | - | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥8,457.97900 Bulk | Bulk | Active | - | - | DPDT (2 Form C) | 2 A | 28VDC - Nom | - | - | Latching, Dual Coil | - | - | Sealed - Hermetically | - | - | - | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥9,313.40900 Bulk | Bulk | Active | - | - | DPDT (2 Form C) | 2 A | 28VDC - Nom | - | - | Latching, Dual Coil | - | - | Sealed - Hermetically | - | - | - | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥6,198.39000 Bulk | Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 28VDC - Nom | - | 47.2 mA | Latching, Dual Coil | - | PC Pin | Sealed - Hermetically | - | 6.5 VDC | - | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥6,106.58500 Bulk | Bulk | Active | Through Hole | 3.25VDC | DPDT (2 Form C) | 2 A | 28VDC - Nom | - | 51.6 mA | Latching, Dual Coil | - | PC Pin | - | - | 6 VDC | - | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥6,238.51300 Bulk | Bulk | Active | - | - | DPDT (2 Form C) | 2 A | 28VDC - Nom | - | - | Latching, Dual Coil | - | - | Sealed - Hermetically | - | - | - | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥6,393.00600 Bulk | Bulk | Active | - | - | DPDT (2 Form C) | 2 A | 28VDC - Nom | - | - | Latching, Dual Coil | - | - | Sealed - Hermetically | - | - | - | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥6,838.00400 Bulk | Bulk | Active | - | - | DPDT (2 Form C) | 2 A | 28VDC - Nom | - | - | Latching, Dual Coil | - | - | Sealed - Hermetically | - | - | - | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥7,171.96600 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPDT (2 Form C) | 2 A | 28VDC - Nom | - | 47.2 mA | Latching, Dual Coil | - | PC Pin | Sealed - Hermetically | - | 6 VDC | - | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥8,046.47500 Bulk | Bulk | Active | - | - | DPDT (2 Form C) | 2 A | 28VDC - Nom | - | - | Latching, Dual Coil | - | - | Sealed - Hermetically | - | - | - | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥9,424.32800 Bulk | Bulk | Active | - | - | DPDT (2 Form C) | 2 A | 28VDC - Nom | - | - | Latching, Dual Coil | - | - | Sealed - Hermetically | - | - | - | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥9,424.32800 Bulk | Bulk | Active | - | - | DPDT (2 Form C) | 2 A | 28VDC - Nom | - | - | Latching, Dual Coil | - | - | Sealed - Hermetically | - | - | - | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 5 : ¥9,784.16200 Bulk | Bulk | Active | - | - | DPDT (2 Form C) | 2 A | 28VDC - Nom | - | - | Latching, Dual Coil | - | - | Sealed - Hermetically | - | - | - | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥10,024.54200 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 2 A | 28VDC - Nom | - | 26.5 mA | Latching, Dual Coil | - | PC Pin | - | - | 13 VDC | - | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥10,024.54200 Bulk | Bulk | Active | Chassis Mount | 5VDC | DPDT (2 Form C) | 2 A | 28VDC - Nom | - | 111.1 mA | Latching, Dual Coil | - | Solder Hook | Sealed - Hermetically | - | 2.7 VDC | - | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥10,024.54200 Bulk | Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 28VDC - Nom | - | 47.2 mA | Latching, Dual Coil | - | PC Pin | Sealed - Hermetically | - | 6.5 VDC | - | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥10,024.54200 Bulk | Bulk | Active | Chassis Mount | 26.5VDC | DPDT (2 Form C) | 2 A | 28VDC - Nom | - | 26.5 mA | Latching, Dual Coil | - | Solder Hook | Sealed - Hermetically | - | 13 VDC | - | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥10,024.54200 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 2 A | 28VDC - Nom | - | 26.5 mA | Latching, Dual Coil | - | PC Pin | Sealed - Hermetically | - | 13 VDC | - | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 5 : ¥10,175.29000 Bulk | Bulk | Active | - | - | DPDT (2 Form C) | 2 A | 28VDC - Nom | - | - | Latching, Dual Coil | - | - | Sealed - Hermetically | - | - | - | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥9,592.98500 Bulk | Bulk | Active | Chassis Mount | 26.5VDC | DPDT (2 Form C) | 2 A | 28VDC - Nom | - | 26.5 mA | Latching, Dual Coil | - | Solder Hook | Sealed - Hermetically | - | 13 VDC | - | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥10,853.44000 Bulk | Bulk | Active | Chassis Mount | 26.5VDC | DPDT (2 Form C) | 2 A | 28VDC - Nom | - | 26.5 mA | Latching, Dual Coil | - | Solder Hook | Sealed - Hermetically | - | 13 VDC | - | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 5 : ¥14,498.78400 Bulk | Bulk | Active | - | - | DPDT (2 Form C) | 2 A | 28VDC - Nom | - | - | Latching, Dual Coil | - | - | Sealed - Hermetically | - | - | - | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥16,273.44800 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPDT (2 Form C) | 2 A | 28VDC - Nom | - | 38.1 mA | Latching, Dual Coil | - | Solder Hook | - | - | 14 VDC | - | 5 ms | 5 ms | -65°C ~ 125°C | Silver (Ag), Gold (Au) | - | General Purpose | - | - |