1617091-4 | ||
---|---|---|
DigiKey Part Number | 1617091-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 1617091-4 | |
Description | RELAY 2A 3.25V | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Relay Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1617091-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 3.25VDC | |
Contact Rating (Current) | 2 A | |
Termination Style | PC Pin | |
Must Operate Voltage | 6 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -65°C ~ 125°C | |
Coil Resistance | 63 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6,106.58500 | ¥61,065.85 |