Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
245 In Stock | 1 : ¥1,012.71000 Box | Box | Obsolete | Enclosed | Lead Acid, Lithium-Ion | 24V | 1 | 28.8V | 12.5A | - | 90 ~ 132VAC, 180 ~ 264VAC | 360W | 9.96" L x 5.31" W x 1.91" H (253.0mm x 135.0mm x 48.5mm) | Chassis Mount | Screw Terminal | LED Indicator | |||
213 In Stock | 1 : ¥1,012.71000 Box | Box | Obsolete | Enclosed | Lead Acid, Lithium-Ion | 48V | 1 | 57.6V | 6.25A | - | 90 ~ 132VAC, 180 ~ 264VAC | 360W | 9.96" L x 5.31" W x 1.91" H (253.0mm x 135.0mm x 48.5mm) | Chassis Mount | Screw Terminal | LED Indicator | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | Lead Acid, Lithium-Ion | 12V | 1 | 14.4V | 24.3A | - | 90 ~ 132VAC, 180 ~ 264VAC | 360W | 9.96" L x 5.31" W x 1.91" H (253.0mm x 135.0mm x 48.5mm) | Chassis Mount | Screw Terminal | LED Indicator | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | Lead Acid, Lithium-Ion | 24V | 1 | 28.8V | 12.5A | - | 90 ~ 132VAC, 180 ~ 264VAC | 360W | 9.96" L x 5.31" W x 1.91" H (253.0mm x 135.0mm x 48.5mm) | Chassis Mount | Screw Terminal | LED Indicator | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | Lead Acid, Lithium-Ion | 48V | 1 | 57.6V | 6.25A | - | 90 ~ 132VAC, 180 ~ 264VAC | 360W | 9.96" L x 5.31" W x 1.91" H (253.0mm x 135.0mm x 48.5mm) | Chassis Mount | Screw Terminal | LED Indicator | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | Lead Acid, Lithium-Ion | 12V | 1 | 14.4V | 24.3A | - | 90 ~ 132VAC, 180 ~ 264VAC | 360W | 9.96" L x 5.31" W x 1.91" H (253.0mm x 135.0mm x 48.5mm) | Chassis Mount | Screw Terminal | LED Indicator |