PB-360N-24 | ||
---|---|---|
DigiKey Part Number | 1866-3736-ND | |
Manufacturer | ||
Manufacturer Product Number | PB-360N-24 | |
Description | BATT CHRGR ENCLOSED 28.8V 12.5A | |
Customer Reference | ||
Detailed Description | Enclosed Battery Charger 28.8V 12.5A 24V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 24V | |
Number of Cells | 1 | |
Voltage - Nominal | 28.8V | |
Charge Current - Max | 12.5A | |
Charge Time | - | |
Voltage - Input | 90 ~ 132VAC, 180 ~ 264VAC | |
Power - Max | 360W | |
Size / Dimension | 9.96" L x 5.31" W x 1.91" H (253.0mm x 135.0mm x 48.5mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | LED Indicator | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | CB, cURus | |
Weight | 1500 g | |
Base Product Number |