DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53 In Stock | 1 : ¥966.39000 Box | Box | Active | Enclosed | 33.6V | 62.4V | 1 | 48V | - | - | - | 4.2A | 202W | 4 kV | ITE (Commercial), Railway | 91% | -40°C ~ 70°C (With Derating) | Chassis Mount | 7.52" L x 3.39" W x 1.57" H (191.0mm x 86.0mm x 40.0mm) | CE | |||
89 In Stock | 1 : ¥966.39000 Box | Box | Active | Enclosed | 16.8V | 31.2V | 1 | 12V | - | - | - | 16.7A | 200W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 7.52" L x 3.39" W x 1.57" H (191.0mm x 86.0mm x 40.0mm) | CE | |||
49 In Stock | 1 : ¥966.39000 Box | Box | Active | Enclosed | 33.6V | 62.4V | 1 | 12V | - | - | - | 16.7A | 200W | 4 kV | ITE (Commercial), Railway | 91% | -40°C ~ 70°C (With Derating) | Chassis Mount | 7.52" L x 3.39" W x 1.57" H (191.0mm x 86.0mm x 40.0mm) | CE | |||
28 In Stock | 1 : ¥966.39000 Box | Box | Active | Enclosed | 16.8V | 31.2V | 1 | 48V | - | - | - | 4.2A | 202W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 7.52" L x 3.39" W x 1.57" H (191.0mm x 86.0mm x 40.0mm) | CE | |||
36 In Stock | 1 : ¥966.39000 Box | Box | Active | Enclosed | 67.2V | 143V | 1 | 12V | - | - | - | 16.7A | 200W | 4 kV | ITE (Commercial), Railway | 91% | -40°C ~ 70°C (With Derating) | Chassis Mount | 7.52" L x 3.39" W x 1.57" H (191.0mm x 86.0mm x 40.0mm) | CE | |||
8 In Stock | 1 : ¥966.39000 Box | Box | Active | Enclosed | 67.2V | 143V | 1 | 24V | - | - | - | 8.4A | 202W | 4 kV | ITE (Commercial), Railway | 91% | -40°C ~ 70°C (With Derating) | Chassis Mount | 7.52" L x 3.39" W x 1.57" H (191.0mm x 86.0mm x 40.0mm) | CE | |||
3 In Stock | 1 : ¥966.39000 Box | Box | Active | Enclosed | 16.8V | 31.2V | 1 | 24V | - | - | - | 8.4A | 202W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 7.52" L x 3.39" W x 1.57" H (191.0mm x 86.0mm x 40.0mm) | CE | |||
3 In Stock | 1 : ¥966.39000 Box | Box | Active | Enclosed | 33.6V | 62.4V | 1 | 24V | - | - | - | 8.4A | 202W | 4 kV | ITE (Commercial), Railway | 91% | -40°C ~ 70°C (With Derating) | Chassis Mount | 7.52" L x 3.39" W x 1.57" H (191.0mm x 86.0mm x 40.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥966.39000 Box | Box | Active | Enclosed | 67.2V | 143V | 1 | 48V | - | - | - | 4.2A | 202W | 4 kV | ITE (Commercial), Railway | 91% | -40°C ~ 70°C (With Derating) | Chassis Mount | 7.52" L x 3.39" W x 1.57" H (191.0mm x 86.0mm x 40.0mm) | CE |