RSD-200D-12 | ||
---|---|---|
DigiKey Part Number | 1866-4186-ND | |
Manufacturer | ||
Manufacturer Product Number | RSD-200D-12 | |
Description | DC/DC CONVERTER 12V 200W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 12V 16.7A 143V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 67.2V | |
Voltage - Input (Max) | 143V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 16.7A | |
Power (Watts) | 200W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.52" L x 3.39" W x 1.57" H (191.0mm x 86.0mm x 40.0mm) | |
Approval Agency | CE | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RSD-200 Series Datasheet |
Environmental Information | |
Featured Product | Versatile DC/DC Solutions for Diverse Applications |
PCN Design/Specification | |
HTML Datasheet | RSD-200 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥966.34000 | ¥966.34 |
5 | ¥958.65400 | ¥4,793.27 |
10 | ¥950.99600 | ¥9,509.96 |
25 | ¥889.63840 | ¥22,240.96 |
Attribute | Description |
---|---|
Other Names | 1866-4186 RSD-200D-12-ND |
Standard Package | 12 |