Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : ¥95.97000 Tray | Tray | Active | Single Phase | Single Stage | - | 85V ~ 305V | 1.5 A | 47Hz, 63Hz | General Purpose | - | -40°C ~ 85°C | Through Hole | PC Pins | - | |||
27 In Stock | 1 : ¥147.65000 Tray | Tray | Active | Single Phase | Single Stage | - | 85V ~ 305V | 1.5 A | 47Hz, 63Hz | General Purpose | - | -40°C ~ 85°C | Chassis Mount | Terminal Block | - | |||
0 In Stock Check Lead Time | 1 : ¥143.14000 Tray | Tray | Active | Single Phase | Single Stage | - | 85V ~ 305V | 1.5 A | 47Hz, 63Hz | General Purpose | - | -40°C ~ 85°C | DIN Rail | Terminal Block | - |