EMC-20 | ||
---|---|---|
DigiKey Part Number | 102-5071-ND | |
Manufacturer | ||
Manufacturer Product Number | EMC-20 | |
Description | LINE FILTER 85V-305VAC 1.5A TH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 1.5 A 85V ~ 305VAC 47Hz, 63Hz Single Stage PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | EMC-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 85V ~ 305V | |
Current | 1.5 A | |
Frequency - Operating | 47Hz, 63Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.97000 | ¥95.97 |
10 | ¥74.47900 | ¥744.79 |
25 | ¥70.93240 | ¥1,773.31 |
60 | ¥66.75900 | ¥4,005.54 |
120 | ¥60.50000 | ¥7,260.00 |
240 | ¥58.41354 | ¥14,019.25 |
480 | ¥56.32729 | ¥27,037.10 |
960 | ¥54.24113 | ¥52,071.48 |