DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥12,753.63000 Bulk | Bulk | Active | Enclosed | 100V | 200V | 1 | 24V | - | - | - | 8.33A | 200W | 3 kV | ITE (Commercial) | 90% | -25°C ~ 85°C | Chassis Mount | 4.90" L x 2.50" W x 0.62" H (124.5mm x 63.5mm x 15.7mm) | CE, cULus, cTUVus | - | |||
2 In Stock | 1 : ¥11,984.74000 Bulk | Bulk | Active | Enclosed | 18V | 36V | 1 | 13.8V | - | - | - | 32.61A | 450W | 3 kV | ITE (Commercial) | 90% | -25°C ~ 85°C | Chassis Mount | 4.90" L x 2.50" W x 0.62" H (124.5mm x 63.5mm x 15.7mm) | CE, cTUVus, cULus | - | |||
2 In Stock | 1 : ¥12,230.37000 Bulk | Bulk | Active | Enclosed | 55V | 100V | 1 | 48V | - | - | - | 12.5A | 600W | 3 kV | ITE (Commercial) | 88% | -10°C ~ 85°C | Chassis Mount | 4.90" L x 2.50" W x 0.62" H (124.5mm x 63.5mm x 15.7mm) | CE, cTUVus, cULus | - | |||
2 In Stock | 1 : ¥12,297.03000 Bulk | Bulk | Active | Enclosed | - | - | 1 | 24V | - | - | - | 18.75A | 450W | 3 kV | ITE (Commercial) | 88% | -10°C ~ 85°C | Chassis Mount | 4.90" L x 2.50" W x 0.62" H (124.5mm x 63.5mm x 15.7mm) | CE, cTUVus, cULus | - | |||
2 In Stock | 1 : ¥12,366.07000 Bulk | Bulk | Active | Enclosed | - | - | 1 | 6.5V | - | - | - | 69.23A | 450W | 3 kV | ITE (Commercial) | 88% | -10°C ~ 85°C | Chassis Mount | 4.90" L x 2.50" W x 0.62" H (124.5mm x 63.5mm x 15.7mm) | CE, cTUVus, cULus | - | |||
2 In Stock | 1 : ¥12,405.14000 Bulk | Bulk | Active | Enclosed | 100V | 200V | 1 | 48V | - | - | - | 12.5A | 600W | 3 kV | ITE (Commercial) | 88% | -10°C ~ 85°C | Chassis Mount | 4.90" L x 2.50" W x 0.62" H (124.5mm x 63.5mm x 15.7mm) | CE, cTUVus, cULus | - | |||
2 In Stock | 1 : ¥12,429.61000 Bulk | Bulk | Active | Enclosed | 21V | 32V | 1 | 12V | - | - | - | 37.5A | 450W | 3 kV | ITE (Commercial) | 88% | -25°C ~ 85°C | Chassis Mount | 4.90" L x 2.50" W x 0.62" H (124.5mm x 63.5mm x 15.7mm) | CE, cTUVus, cULus | - | |||
2 In Stock | 1 : ¥12,754.95000 Bulk | Bulk | Active | Enclosed | 200V | 400V | 1 | 12V | - | - | - | 50A | 600W | 3 kV | ITE (Commercial) | 90% | -25°C ~ 85°C | Chassis Mount | 4.90" L x 2.50" W x 0.62" H (124.5mm x 63.5mm x 15.7mm) | CE, cTUVus, cULus | - | |||
0 In Stock Check Lead Time | 1 : ¥12,754.45000 Bulk | Bulk | Active | Enclosed | 200V | 400V | 1 | 12V | - | - | - | 50A | 600W | - | ITE (Commercial) | 88% | -25°C ~ 85°C | Chassis Mount | 7.32" L x 4.90" W x 0.62" H (185.9mm x 124.5mm x 15.7mm) | CB, CE, cURus, TUVgs | - |