VI-NT3-EP | ||
---|---|---|
DigiKey Part Number | VI-NT3-EP-ND | |
Manufacturer | ||
Manufacturer Product Number | VI-NT3-EP | |
Description | DC/DC CONVERTER | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 6.5V 69.23A Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | - | |
Number of Outputs | 1 | |
Voltage - Output 1 | 6.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 69.23A | |
Power (Watts) | 450W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.90" L x 2.50" W x 0.62" H (124.5mm x 63.5mm x 15.7mm) | |
Approval Agency | CE, cTUVus, cULus | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,366.07000 | ¥12,366.07 |