AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
736 In Stock | 1 : ¥46.30000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 3.3V | - | - | - | 300mA | 1 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 66% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | |||
9,038 In Stock | 1 : ¥50.90000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 200mA | 1 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 70% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | |||
803 In Stock | 1 : ¥55.50000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 3.3V | - | - | - | 300mA | 1 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 66% | Surface Mount | 24-SMD Module, 14 Leads | 1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm) | CB, CE, cURus, TUV | |||
7,426 In Stock | 1 : ¥40.23000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 83mA | 1 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 74% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | |||
1,181 In Stock | 1 : ¥46.79000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 200mA | 1 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 70% | Surface Mount | 24-SMD Module, 14 Leads | 1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm) | CB, CE, cURus, TUV | |||
377 In Stock | 1 : ¥52.21000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 9V | - | - | - | 111mA | 1 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 72% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | |||
78 In Stock | 1 : ¥52.21000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | 42mA | 1 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 77% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | |||
90 In Stock | 1 : ¥46.30000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | 67mA | 1 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 75% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | |||
94 In Stock | 1 : ¥53.69000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | 67mA | 1 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 75% | Surface Mount | 24-SMD Module, 14 Leads | 1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm) | CB, CE, cURus, TUV | |||
10 In Stock | 1 : ¥53.69000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 9V | - | - | - | 111mA | 1 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 72% | Surface Mount | 24-SMD Module, 14 Leads | 1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm) | CB, CE, cURus, TUV | |||
8 In Stock | 1 : ¥53.69000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | 42mA | 1 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 77% | Surface Mount | 24-SMD Module, 14 Leads | 1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥53.69000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 83mA | 1 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 74% | Surface Mount | 24-SMD Module, 14 Leads | 1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm) | CB, CE, cURus, TUV |