IRM-01-3.3S | ||
---|---|---|
DigiKey Part Number | 1866-2997-ND | |
Manufacturer | ||
Manufacturer Product Number | IRM-01-3.3S | |
Description | AC/DC CONVERTER 3.3V 1W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 300mA 85 ~ 305 VAC, 120 ~ 430 VDC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | IRM-01-3.3S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 85°C (With Derating) | |
Efficiency | 66% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 14 Leads | |
Size / Dimension | 1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.50000 | ¥55.50 |
5 | ¥54.74000 | ¥273.70 |
10 | ¥53.96000 | ¥539.60 |
25 | ¥52.42160 | ¥1,310.54 |