AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
868 In Stock | 1 : ¥429.35000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 127 ~ 370 VDC | 13.8V | 13.8V | - | - | - | 7.6 A | 4 A | 160W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.12" L x 3.35" W x 1.46" H (155.4mm x 85.0mm x 37.0mm) | CB, CE, cURus, TUV | |||
160 In Stock | 1 : ¥503.48000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 127 ~ 370 VDC | 27.6V | 27.6V | - | - | - | 3.8 A | 2 A | 160W | ITE (Commercial) | 3 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.12" L x 3.35" W x 1.46" H (155.4mm x 85.0mm x 37.0mm) | CB, CE, cURus, TUV | |||
18 In Stock | 1 : ¥432.30000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC, 127 ~ 370 VDC | 13.8V | 13.8V | - | - | - | 7.6 A | 4 A | 160W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.00" L x 3.00" W x 1.26" H (152.4mm x 76.2mm x 32.0mm) | CB, CE, cURus, TUV | |||
2 In Stock | 1 : ¥432.30000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC, 127 ~ 370 VDC | 27.6V | 27.6V | - | - | - | 3.8 A | 2 A | 160W | ITE (Commercial) | 3 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.00" L x 3.00" W x 1.26" H (152.4mm x 76.2mm x 32.0mm) | CB, CE, cURus, TUV |