PSC-160A-C | ||
---|---|---|
DigiKey Part Number | 1866-3904-ND | |
Manufacturer | ||
Manufacturer Product Number | PSC-160A-C | |
Description | AC/DC CONVERTER 13.8V 13.8V 160W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 2 Output 13.8V 13.8V 90 ~ 264 VAC, 127 ~ 370 VDC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 13.8V | |
Voltage - Output 2 | 13.8V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.6 A | |
Current - Output 2 | 4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.12" L x 3.35" W x 1.46" H (155.4mm x 85.0mm x 37.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥429.35000 | ¥429.35 |
5 | ¥408.82600 | ¥2,044.13 |
10 | ¥390.76500 | ¥3,907.65 |
25 | ¥379.27520 | ¥9,481.88 |