Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,529 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.67586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 2.4 A | 2.7A | Shielded | 60mOhm | 15 @ 100kHz | 58MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
7,049 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.33812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±20% | 1.4 A | 1.4A | Shielded | 135mOhm | 15 @ 100kHz | 36MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
2,505 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.67586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 3.3 A | 4.1A | Shielded | 32mOhm | 15 @ 100kHz | 86MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
1,948 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.67586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±20% | 1.17 A | 1.2A | Shielded | 190mOhm | 15 @ 100kHz | 28MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
1,709 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.67586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.6 A | 1.7A | Shielded | 110mOhm | 15 @ 100kHz | 41MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
26,388 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.67586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.9 A | 2.1A | Shielded | 90mOhm | 15 @ 100kHz | 46MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
17,966 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.67586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 700 mA | 700mA | Shielded | 460mOhm | 15 @ 100kHz | 16MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
4,960 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.67586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 4.1 A | 5A | Shielded | 20mOhm | 15 @ 100kHz | 143MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
4,445 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.67586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±20% | 1.75 A | 1.9A | Shielded | 98mOhm | 15 @ 100kHz | 43MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
2,618 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.67586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.1 A | 1.1A | Shielded | 225mOhm | 15 @ 100kHz | 25MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
2,170 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.67586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±30% | 3.8 A | 4.8A | Shielded | 20mOhm | 15 @ 100kHz | 132MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
1,691 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.67586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 800 mA | 800mA | Shielded | 335mOhm | 15 @ 100kHz | 20MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
1,148 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.67586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 3.5 A | 4.5A | Shielded | 25mOhm | 15 @ 100kHz | 112MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.67586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 2.8 A | 3.5A | Shielded | 43mOhm | 15 @ 100kHz | 75MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.67586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±20% | 2.1 A | 2.4A | Shielded | 69mOhm | 15 @ 100kHz | 50MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
6 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.67586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.25 A | 1.3A | Shielded | 165mOhm | 15 @ 100kHz | 32MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) |