SRN5020TA-2R2M | |
---|---|
DigiKey Part Number | SRN5020TA-2R2MTR-ND - Tape & Reel (TR) SRN5020TA-2R2MCT-ND - Cut Tape (CT) SRN5020TA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5020TA-2R2M |
Description | FIXED IND 2.2UH 3.3A 32MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3.3 A 32mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 86MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.24300 | ¥32.43 |
25 | ¥2.97160 | ¥74.29 |
50 | ¥2.70260 | ¥135.13 |
100 | ¥2.40530 | ¥240.53 |
250 | ¥2.27036 | ¥567.59 |
500 | ¥1.94610 | ¥973.05 |
1,000 | ¥1.72996 | ¥1,729.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.67586 | ¥4,189.65 |
5,000 | ¥1.62181 | ¥8,109.05 |
12,500 | ¥1.56775 | ¥19,596.88 |
25,000 | ¥1.51369 | ¥37,842.25 |