AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108 In Stock | 1 : ¥800.46000 Bulk | Bulk | Not For New Designs | Enclosed | 2 | 90 ~ 264 VAC, 100 ~ 375 VDC | 12V | - | - | - | 1.66A, 1.66A | 40 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 83% | Through Hole | 7-DIP Module, 5 Leads | 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
94 In Stock 54 Factory | 1 : ¥800.46000 Bulk | Bulk | Not For New Designs | Enclosed | 2 | 90 ~ 264 VAC, 100 ~ 375 VDC | 15V | - | - | - | 1.33A, 1.33A | 40 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 81% | Through Hole | 7-DIP Module, 5 Leads | 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
209 In Stock | 1 : ¥746.64000 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 100 ~ 375 VDC | 15V | - | - | - | 2.67A | 40 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 83% | Through Hole | 7-DIP Module, 5 Leads | 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
81 In Stock | 1 : ¥746.64000 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 100 ~ 375 VDC | 12V | - | - | - | 3.33A | 40 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 83% | Through Hole | 7-DIP Module, 5 Leads | 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
45 In Stock | 1 : ¥746.64000 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 100 ~ 375 VDC | 5V | - | - | - | 8A | 40 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 79% | Through Hole | 7-DIP Module, 5 Leads | 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
35 In Stock | 1 : ¥800.46000 Bulk | Bulk | Not For New Designs | Enclosed | 2 | 90 ~ 264 VAC, 100 ~ 375 VDC | 5V | - | - | - | 4A, 4A | 40 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 79% | Through Hole | 7-DIP Module, 5 Leads | 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
3 In Stock 9 Factory | 1 : ¥800.46000 Bulk | Bulk | Not For New Designs | Enclosed | 2 | 90 ~ 264 VAC, 100 ~ 375 VDC | 5V | - | - | - | 5A, 1.25A | 40 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 80% | Through Hole | 7-DIP Module, 5 Leads | 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
3 In Stock | 1 : ¥800.46000 Bulk | Bulk | Not For New Designs | Enclosed | 2 | 90 ~ 264 VAC, 100 ~ 375 VDC | 5V | - | - | - | 5A, 625mA | 40 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 80% | Through Hole | 7-DIP Module, 5 Leads | 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | 1 : ¥746.64000 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 100 ~ 375 VDC | 24V | - | - | - | 1.67A | 40 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 83% | Through Hole | 7-DIP Module, 5 Leads | 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
1 In Stock | 1 : ¥746.64000 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 100 ~ 375 VDC | 3.3V | - | - | - | 8A | 40 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 75% | Through Hole | 7-DIP Module, 5 Leads | 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | 1 : ¥746.64000 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 100 ~ 375 VDC | 9V | - | - | - | 4.44A | 40 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 82% | Through Hole | 7-DIP Module, 5 Leads | 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 |