KMS40-24 | ||
---|---|---|
DigiKey Part Number | 285-1758-ND | |
Manufacturer | ||
Manufacturer Product Number | KMS40-24 | |
Description | AC/DC CONVERTER 24V 40W | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.67A 90 ~ 264 VAC, 100 ~ 375 VDC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | KMS40-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 375 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 40 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 5 Leads | |
Size / Dimension | 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) | |
Approval Agency | CE, EN, IEC, UL | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Line Regulation | 0.5% | |
Load Regulation | 1% | |
Weight | 0.618 lb (280.32 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥753.95000 | ¥753.95 |
10 | ¥556.90600 | ¥5,569.06 |