Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,280 In Stock | 1 : ¥20.38000 Cut Tape (CT) 900 : ¥12.13817 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 20 A | 2 mH | - | 1:100 | - | 0.75mOhm Primary, 5.5Ohm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | |||
18,089 In Stock | 1 : ¥14.27000 Cut Tape (CT) 900 : ¥8.47589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 20 A | 500 µH | - | 1:50 | - | 0.75mOhm Primary, 1.5Ohm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | |||
1,740 In Stock | 1 : ¥20.30000 Cut Tape (CT) 900 : ¥12.05730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 20 A | 980 µH | - | 1:70 | - | 0.75mOhm Primary, 4.75Ohm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | |||
0 In Stock Check Lead Time | 1,800 : ¥9.48674 Tray | Tray | Active | 20kHz ~ 1MHz | Invasive | 20 A | 720 µH | - | 1:60 | - | 0.75mOhm Primary, 2.5Ohm Secondary Max | - | Surface Mount | - | 0.217" (5.50mm) | Gull Wing | |||
0 In Stock Check Lead Time | 1,800 : ¥9.48674 Tray | Tray | Active | 20kHz ~ 1MHz | Invasive | 20 A | 320 µH | - | 1:40 | - | 0.75mOhm Primary, 1.14Ohm Secondary Max | - | Surface Mount | - | 0.217" (5.50mm) | Gull Wing | |||
0 In Stock Check Lead Time | 1,800 : ¥9.48674 Tray | Tray | Active | 20kHz ~ 1MHz | Invasive | 20 A | 180 µH | - | 1:30 | - | 0.75mOhm Primary, 870mOhm Secondary Max | - | Surface Mount | - | 0.217" (5.50mm) | Gull Wing | |||
0 In Stock Check Lead Time | 1,800 : ¥9.48674 Tray | Tray | Active | 20kHz ~ 1MHz | Invasive | 20 A | 80 µH | - | 1:20 | - | 0.75mOhm Primary, 550mOhm Secondary Max | - | Surface Mount | - | 0.217" (5.50mm) | Gull Wing |