PA1005.030NL | ||
---|---|---|
DigiKey Part Number | 553-PA1005.030NL-ND | |
Manufacturer | ||
Manufacturer Product Number | PA1005.030NL | |
Description | CURR SENSE XFMR 1:30 20A SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 20 A 1:30 Current Sense Transformer 20kHz ~ 1MHz 0.75mOhm Primary, 870mOhm Secondary Max 180 µH Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PA1005.030NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 20kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 180 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:30 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.75mOhm Primary, 870mOhm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥9.57643 | ¥17,237.57 |