Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,784 In Stock | 1 : ¥90.71000 Tray | Tray | Not For New Designs | Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 64KB (64K x 8) | FLASH | - | 3K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 52-LQFP (10x10) | 52-LQFP | |||
0 In Stock | 1,500 : ¥53.16888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 52-LQFP (10x10) | 52-LQFP | |||
0 In Stock | 320 : ¥70.17044 Tray | Tray | Not For New Designs | Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 64KB (64K x 8) | FLASH | - | 3K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 52-LQFP (10x10) | 52-LQFP | |||
0 In Stock | 320 : ¥70.19531 Tray | Tray | Not For New Designs | Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 52-LQFP (10x10) | 52-LQFP | |||
0 In Stock | Active | Tray | Active | Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 52-LQFP (10x10) | 52-LQFP | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 52-LQFP (10x10) | 52-LQFP | |||
0 In Stock | Active | Tray | Active | Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 52-LQFP (10x10) | 52-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 24KB (24K x 8) | FLASH | - | 2K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 52-LQFP (10x10) | 52-LQFP | |||
0 In Stock | Active | Tray | Active | Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 52-LQFP (10x10) | 52-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 48KB (48K x 8) | FLASH | - | 2.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 52-LQFP (10x10) | 52-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 48KB (48K x 8) | FLASH | - | 2.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 52-LQFP (10x10) | 52-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 24KB (24K x 8) | FLASH | - | 2K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 52-LQFP (10x10) | 52-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 48KB (48K x 8) | FLASH | - | 2.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 105°C (TA) | Surface Mount | 52-LQFP (10x10) | 52-LQFP | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 24KB (24K x 8) | FLASH | - | 2K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 52-LQFP (10x10) | 52-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 48KB (48K x 8) | FLASH | - | 2.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 52-LQFP (10x10) | 52-LQFP | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 32KB (32K x 8) | FLASH | 2K x 8 | 2K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 52-LQFP (10x10) | 52-LQFP |