R5F21258SNFP#V2 | ||
---|---|---|
DigiKey Part Number | R5F21258SNFP#V2-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F21258SNFP#V2 | |
Description | IC MCU 16BIT 64KB FLASH 52LQFP | |
Customer Reference | ||
Detailed Description | R8C R8C/2x/25 Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 52-LQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | R5F21258SNFP#V2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Core Processor | R8C | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SIO, SSU, UART/USART | |
Peripherals | POR, Voltage Detect, WDT | |
Number of I/O | 41 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 3K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-LQFP (10x10) | |
Package / Case | 52-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.71000 | ¥90.71 |
10 | ¥83.37400 | ¥833.74 |
25 | ¥79.91640 | ¥1,997.91 |
160 | ¥70.41363 | ¥11,266.18 |
320 | ¥66.95750 | ¥21,426.40 |
480 | ¥62.63767 | ¥30,066.08 |
960 | ¥57.45389 | ¥55,155.73 |