Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,654 In Stock | 1 : ¥89.43000 Cut Tape (CT) 1,000 : ¥50.73777 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 32KB (32K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
942 In Stock | 1 : ¥70.57000 Tray | Tray | Not For New Designs | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 32KB (32K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | 1,000 : ¥45.00525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 16KB (16K x 8) | FLASH | 2K x 8 | 1K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock Check Lead Time | 2,000 : ¥49.97090 Tray | Tray | Active | - | R8C | 16-Bit | 5MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 32KB (32K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | External, Internal | -20°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | 1,000 : ¥52.65389 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 32KB (32K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | 250 : ¥56.67344 Tray | Tray | Not For New Designs | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 16KB (16K x 8) | FLASH | 2K x 8 | 1K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | 1 : ¥74.47000 Cut Tape (CT) 1,000 : ¥42.23404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 8KB (8K x 8) | FLASH | 2K x 8 | 512 x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 32KB (32K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 16KB (16K x 8) | FLASH | 2K x 8 | 1K x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 8KB (8K x 8) | FLASH | 2K x 8 | 512 x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 8KB (8K x 8) | FLASH | 2K x 8 | 512 x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 8KB (8K x 8) | FLASH | 2K x 8 | 512 x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 8KB (8K x 8) | FLASH | 2K x 8 | 512 x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 105°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 16KB (16K x 8) | FLASH | 2K x 8 | 1K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 16KB (16K x 8) | FLASH | 2K x 8 | 1K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 24KB (24K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 24KB (24K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 24KB (24K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 24KB (24K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 32KB (32K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 32KB (32K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 105°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 32KB (32K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 105°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 32KB (32K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 16KB (16K x 8) | FLASH | 2K x 8 | 1K x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP |