R5F21272SNFP#X6 | ||
---|---|---|
DigiKey Part Number | R5F21272SNFP#X6TR-ND - Tape & Reel (TR) R5F21272SNFP#X6CT-ND - Cut Tape (CT) R5F21272SNFP#X6DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R5F21272SNFP#X6 | |
Description | IC MCU 16BIT 8KB FLASH 32LQFP | |
Customer Reference | ||
Detailed Description | R8C R8C/2x/27 Microcontroller IC 16-Bit 20MHz 8KB (8K x 8) FLASH 32-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | R5F21272SNFP#X6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | R8C | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SIO, SSU, UART/USART | |
Peripherals | LED, POR, Voltage Detect, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.20000 | ¥75.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥42.64707 | ¥42,647.07 |