Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
220 In Stock | 1 : ¥100.81000 Tray | Tray | Not For New Designs | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 96KB (96K x 8) | FLASH | - | 7K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
359 In Stock | 1 : ¥62.56000 Tray | Tray | Not For New Designs | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 48KB (48K x 8) | FLASH | - | 2.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 64-LQFP (14x14) | 64-LQFP | |||
308 In Stock | 1 : ¥105.33000 Tray | Tray | Not For New Designs | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 96KB (96K x 8) | FLASH | - | 7K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | 3,000 : ¥32.87556 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 48KB (48K x 8) | FLASH | - | 2.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 64-TFLGA (6x6) | 64-TFLGA | |||
0 In Stock | 360 : ¥41.15869 Tray | Tray | Last Time Buy | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 48KB (48K x 8) | FLASH | - | 2.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (14x14) | 64-LQFP | |||
0 In Stock | 320 : ¥65.67247 Tray | Tray | Not For New Designs | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 48KB (48K x 8) | FLASH | - | 2.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | 270 : ¥68.49970 Tray | Tray | Not For New Designs | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 64KB (64K x 8) | FLASH | - | 3K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 64-LQFP (14x14) | 64-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 48KB (48K x 8) | FLASH | - | 2.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 48KB (48K x 8) | FLASH | - | 2.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 64-TFLGA (6x6) | 64-TFLGA | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 64KB (64K x 8) | FLASH | - | 3K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 64KB (64K x 8) | FLASH | - | 3K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 64-LQFP (14x14) | 64-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 64KB (64K x 8) | FLASH | - | 3K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 128KB (128K x 8) | FLASH | - | 7.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (14x14) | 64-LQFP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 128KB (128K x 8) | FLASH | - | 7.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (14x14) | 64-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 128KB (128K x 8) | FLASH | - | 7.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (14x14) | 64-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 128KB (128K x 8) | FLASH | - | 7.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 64KB (64K x 8) | FLASH | - | 3K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 64KB (64K x 8) | FLASH | - | 3K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (14x14) | 64-LQFP | |||
0 In Stock | Last Time Buy | Tray | Last Time Buy | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 96KB (96K x 8) | FLASH | - | 7K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 64-LQFP (14x14) | 64-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 96KB (96K x 8) | FLASH | - | 7K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (14x14) | 64-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 128KB (128K x 8) | FLASH | - | 7.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 64-LQFP (14x14) | 64-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 96KB (96K x 8) | FLASH | - | 7K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 64-TFLGA (6x6) | 64-TFLGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 128KB (128K x 8) | FLASH | - | 7.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 64-TFLGA (6x6) | 64-TFLGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 128KB (128K x 8) | FLASH | - | 7.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (14x14) | 64-LQFP | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 128KB (128K x 8) | FLASH | - | 7.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | External | -40°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP |