R5F212AASNFP#V2 | ||
---|---|---|
DigiKey Part Number | R5F212AASNFP#V2-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F212AASNFP#V2 | |
Description | IC MCU 16BIT 96KB FLASH 64LFQFP | |
Customer Reference | ||
Detailed Description | R8C R8C/2x/2A Microcontroller IC 16-Bit 20MHz 96KB (96K x 8) FLASH 64-LFQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | R5F212AASNFP#V2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | R8C | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SIO, SSU, UART/USART | |
Peripherals | POR, PWM, Voltage Detect, WDT | |
Number of I/O | 55 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 7K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 5.5V | |
Data Converters | A/D 12x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.81000 | ¥100.81 |
10 | ¥92.65100 | ¥926.51 |
25 | ¥88.81520 | ¥2,220.38 |
160 | ¥78.25200 | ¥12,520.32 |
320 | ¥74.41156 | ¥23,811.70 |
480 | ¥69.61081 | ¥33,413.19 |
960 | ¥63.84991 | ¥61,295.91 |