Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,760 In Stock | 1 : ¥167.55000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | DRAM | No | LCD, Touchscreen | - | - | USB 2.0 + PHY (1) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -10°C ~ 70°C (TA) | Cryptography, Hardware ID | Surface Mount | 169-LFBGA | 169-MAPBGA (11x11) | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
425 In Stock | 1 : ¥163.78000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | DRAM | No | LCD, Touchscreen | - | - | USB 2.0 + PHY (1) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Cryptography, Hardware ID | Surface Mount | 128-LQFP | 128-LQFP (14x14) | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock Check Lead Time | 1,500 : ¥119.74154 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | DRAM | No | LCD, Touchscreen | - | - | USB 2.0 + PHY (1) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Cryptography, Hardware ID | Surface Mount | 169-LFBGA | 169-MAPBGA (11x11) | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock Check Lead Time | 880 : ¥126.82620 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | DRAM | No | LCD, Touchscreen | - | - | USB 2.0 + PHY (1) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Cryptography, Hardware ID | Surface Mount | 169-LFBGA | 169-MAPBGA (11x11) | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock | Obsolete | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | DRAM | No | LCD, Touchscreen | - | - | USB 2.0 + PHY (1) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Cryptography, Hardware ID | Surface Mount | 128-LQFP | 128-LQFP (14x14) | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
0 In Stock | Obsolete | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | DRAM | No | LCD, Touchscreen | - | - | USB 2.0 + PHY (1) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -10°C ~ 70°C (TA) | Cryptography, Hardware ID | Surface Mount | 128-LQFP | 128-LQFP (14x14) | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART |