MCIMX233DJM4C | ||
---|---|---|
DigiKey Part Number | MCIMX233DJM4C-ND | |
Manufacturer | ||
Manufacturer Product Number | MCIMX233DJM4C | |
Description | IC MPU I.MX23 454MHZ 169MAPBGA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | ARM926EJ-S Microprocessor IC i.MX23 1 Core, 32-Bit 454MHz 169-MAPBGA (11x11) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 454MHz | |
Co-Processors/DSP | Data; DCP | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD, Touchscreen | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 + PHY (1) | |
Voltage - I/O | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Security Features | Cryptography, Hardware ID | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-MAPBGA (11x11) | |
Additional Interfaces | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.55000 | ¥167.55 |
10 | ¥133.91100 | ¥1,339.11 |
80 | ¥113.09400 | ¥9,047.52 |