Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,490 In Stock | 1 : ¥277.08000 Tray | Tray | Active | ARM1136JF-S | 1 Core, 32-Bit | 532MHz | Multimedia; GPU, IPU, VFP | LPDDR, DDR2 | Yes | Keypad, KPP, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Secure Fusebox, Secure JTAG, Tamper Detection | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SPI, SSI, UART | |||
1,611 In Stock | 1 : ¥195.23000 Tray | Tray | Active | ARM1136JF-S | 1 Core, 32-Bit | 532MHz | Multimedia; VFP | LPDDR, DDR2 | No | Keypad, KPP, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Secure Fusebox, Secure JTAG | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SDHC, SPI, SSI, UART | |||
848 In Stock | 1 : ¥264.19000 Tray | Tray | Active | ARM1136JF-S | 1 Core, 32-Bit | 532MHz | Multimedia; GPU, IPU, VFP | LPDDR, DDR2 | Yes | Keypad, KPP, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -20°C ~ 70°C (TA) | Secure Fusebox, Secure JTAG, Tamper Detection | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SPI, SSI, UART | |||
0 In Stock Check Lead Time | 1,000 : ¥187.08179 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM1136JF-S | 1 Core, 32-Bit | 400MHz | Multimedia; VFP | LPDDR, DDR2 | No | Keypad, KPP, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Secure Fusebox, Secure JTAG | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SDHC, SPI, SSI, UART | |||
0 In Stock Check Lead Time | 450 : ¥197.44769 Tray | Tray | Active | ARM1136JF-S | 1 Core, 32-Bit | 532MHz | Multimedia; IPU, VFP | LPDDR, DDR2 | No | Keypad, KPP, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Secure Fusebox, Secure JTAG | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SDHC, SPI, SSI, UART | |||
0 In Stock Check Lead Time | 450 : ¥197.44769 Tray | Tray | Active | ARM1136JF-S | 1 Core, 32-Bit | 400MHz | Multimedia; IPU, VFP | LPDDR, DDR2 | No | Keypad, KPP, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Secure Fusebox, Secure JTAG | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SDHC, SPI, SSI, UART | |||
0 In Stock Check Lead Time | 450 : ¥197.44769 Tray | Tray | Active | ARM1136JF-S | 1 Core, 32-Bit | 532MHz | Multimedia; IPU, VFP | LPDDR, DDR2 | No | Keypad, KPP, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Secure Fusebox, Secure JTAG | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SDHC, SPI, SSI, UART | |||
0 In Stock Check Lead Time | 450 : ¥196.24996 Tray | Tray | Active | ARM1136JF-S | 1 Core, 32-Bit | 532MHz | Multimedia; GPU, IPU, VFP | LPDDR, DDR2 | Yes | Keypad, KPP, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Secure Fusebox, Secure JTAG, Tamper Detection | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SPI, SSI, UART | |||
0 In Stock Check Lead Time | 450 : ¥187.70749 Tray | Tray | Active | ARM1136JF-S | 1 Core, 32-Bit | 400MHz | Multimedia; VFP | LPDDR, DDR2 | No | Keypad, KPP, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Secure Fusebox, Secure JTAG | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SDHC, SPI, SSI, UART | |||
0 In Stock Check Lead Time | 1,000 : ¥196.78948 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM1136JF-S | 1 Core, 32-Bit | 532MHz | Multimedia; IPU, VFP | LPDDR, DDR2 | No | Keypad, KPP, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Secure Fusebox, Secure JTAG | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SDHC, SPI, SSI, UART | |||
0 In Stock Check Lead Time | 450 : ¥187.28202 Tray | Tray | Active | ARM1136JF-S | 1 Core, 32-Bit | 532MHz | Multimedia; GPU, IPU, VFP | LPDDR, DDR2 | Yes | Keypad, KPP, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Secure Fusebox, Secure JTAG, Tamper Detection | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SPI, SSI, UART | |||
0 In Stock Check Lead Time | 1 : ¥290.38000 Cut Tape (CT) 1,000 : ¥195.59568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM1136JF-S | 1 Core, 32-Bit | 532MHz | Multimedia; GPU, IPU, VFP | LPDDR, DDR2 | Yes | Keypad, KPP, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Secure Fusebox, Secure JTAG, Tamper Detection | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SPI, SSI, UART | |||
0 In Stock Check Lead Time | 1 : ¥277.08000 Tray | Tray | Active | ARM1136JF-S | 1 Core, 32-Bit | 532MHz | Multimedia; GPU, IPU, VFP | LPDDR, DDR2 | Yes | Keypad, KPP, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -20°C ~ 70°C (TA) | Secure Fusebox, Secure JTAG, Tamper Detection | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SPI, SSI, UART | |||
0 In Stock Check Lead Time | 1 : ¥290.38000 Tray | Tray | Active | ARM1136JF-S | 1 Core, 32-Bit | 532MHz | Multimedia; GPU, IPU, VFP | LPDDR, DDR2 | Yes | Keypad, KPP, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Secure Fusebox, Secure JTAG, Tamper Detection | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SPI, SSI, UART | |||
0 In Stock | 1,000 : ¥99.17808 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | ARM1136JF-S | 1 Core, 32-Bit | 532MHz | Multimedia; GPU, IPU, VFP | LPDDR, DDR2 | Yes | Keypad, KPP, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Secure Fusebox, Secure JTAG | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SDHC, SPI, SSI, UART | |||
0 In Stock | 1,000 : ¥110.71920 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | ARM1136JF-S | 1 Core, 32-Bit | 400MHz | Multimedia; IPU, VFP | LPDDR, DDR2 | No | Keypad, KPP, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Secure Fusebox, Secure JTAG | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SDHC, SPI, SSI, UART | |||
0 In Stock | 1,000 : ¥116.29962 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | ARM1136JF-S | 1 Core, 32-Bit | 400MHz | Multimedia; GPU, IPU, VFP | LPDDR, DDR2 | Yes | Keypad, KPP, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Secure Fusebox, Secure JTAG | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SDHC, SPI, SSI, UART | |||
0 In Stock | 1,000 : ¥125.05060 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | ARM1136JF-S | 1 Core, 32-Bit | 532MHz | Multimedia; GPU, IPU, VFP | LPDDR, DDR2 | Yes | Keypad, KPP, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Secure Fusebox, Secure JTAG, Tamper Detection | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SPI, SSI, UART | |||
0 In Stock Check Lead Time | 450 : ¥164.26538 Tray | Tray | Active | ARM1136JF-S | 1 Core, 32-Bit | 532MHz | Multimedia; GPU, IPU, VFP | LPDDR, DDR2 | Yes | Keypad, KPP, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -20°C ~ 70°C (TA) | Secure Fusebox, Secure JTAG, Tamper Detection | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SPI, SSI, UART | |||
0 In Stock Check Lead Time | 450 : ¥172.29956 Tray | Tray | Active | ARM1136JF-S | 1 Core, 32-Bit | 532MHz | Multimedia; GPU, IPU, VFP | LPDDR, DDR2 | Yes | Keypad, KPP, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -20°C ~ 70°C (TA) | Secure Fusebox, Secure JTAG, Tamper Detection | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SPI, SSI, UART | |||
0 In Stock Check Lead Time | 1,000 : ¥177.95422 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM1136JF-S | 1 Core, 32-Bit | 532MHz | Multimedia; GPU, IPU, VFP | LPDDR, DDR2 | Yes | Keypad, KPP, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -20°C ~ 70°C (TA) | Secure Fusebox, Secure JTAG, Tamper Detection | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SPI, SSI, UART | |||
0 In Stock Check Lead Time | 1,000 : ¥186.65784 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM1136JF-S | 1 Core, 32-Bit | 532MHz | Multimedia; GPU, IPU, VFP | LPDDR, DDR2 | Yes | Keypad, KPP, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -20°C ~ 70°C (TA) | Secure Fusebox, Secure JTAG, Tamper Detection | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SPI, SSI, UART | |||
0 In Stock Check Lead Time | 1,000 : ¥186.65784 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM1136JF-S | 1 Core, 32-Bit | 532MHz | Multimedia; GPU, IPU, VFP | LPDDR, DDR2 | Yes | Keypad, KPP, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -20°C ~ 70°C (TA) | Secure Fusebox, Secure JTAG, Tamper Detection | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SPI, SSI, UART | |||
0 In Stock | 1,000 : ¥187.08179 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | ARM1136JF-S | 1 Core, 32-Bit | 532MHz | Multimedia; VFP | LPDDR, DDR2 | No | Keypad, KPP, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C | Secure Fusebox, Secure JTAG | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SDHC, SPI, SSI, UART | |||
0 In Stock Check Lead Time | 1,000 : ¥196.78948 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM1136JF-S | 1 Core, 32-Bit | 532MHz | Multimedia; IPU, VFP | LPDDR, DDR2 | No | Keypad, KPP, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | Secure Fusebox, Secure JTAG | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SDHC, SPI, SSI, UART |