MCIMX351AJQ5C | ||
---|---|---|
DigiKey Part Number | 568-14885-ND | |
Manufacturer | ||
Manufacturer Product Number | MCIMX351AJQ5C | |
Description | IC MPU I.MX35 532MHZ 400LFBGA | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | ARM1136JF-S Microprocessor IC i.MX35 1 Core, 32-Bit 532MHz 400-LFBGA (17x17) | |
Datasheet | Datasheet | |
EDA/CAD Models | MCIMX351AJQ5C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM1136JF-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 532MHz | |
Co-Processors/DSP | Multimedia; VFP | |
RAM Controllers | LPDDR, DDR2 | |
Graphics Acceleration | No | |
Display & Interface Controllers | Keypad, KPP, LCD | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | Secure Fusebox, Secure JTAG | |
Mounting Type | Surface Mount | |
Package / Case | 400-LFBGA | |
Supplier Device Package | 400-LFBGA (17x17) | |
Additional Interfaces | 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SDHC, SPI, SSI, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.22000 | ¥195.22 |
10 | ¥156.57700 | ¥1,565.77 |
80 | ¥154.86425 | ¥12,389.14 |