0834249014 | ||
---|---|---|
DigiKey Part Number | WM4349-ND | |
Manufacturer | ||
Manufacturer Product Number | 0834249014 | |
Description | CONN MICRO-D HOUSING RCPT 25POS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Receptacle for Female Contacts Housing D-Type, Micro-D Connector 25 Position | |
Datasheet | Datasheet | |
EDA/CAD Models | 0834249014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Type, Micro-D | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 0.050 Pitch x 0.050 Row to Row | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side, Male Jackscrew (2-56) | |
Features | Shielded | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.64000 | ¥219.64 |
10 | ¥189.93600 | ¥1,899.36 |
100 | ¥162.63130 | ¥16,263.13 |