AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
319 In Stock | 1 : ¥139.59000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 100 ~ 240 VAC | 24V | 1A | 24 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.46" L x 1.97" W x 1.34" H (88.0mm x 50.0mm x 34.0mm) | IEC | 60950-1 | |||
109 In Stock | 1 : ¥149.02000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 100 ~ 240 VAC | 12V | 2A | 24 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | Multi-Blade | 2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm) | IEC | 60950-1 | |||
360 In Stock | 1 : ¥139.59000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 100 ~ 240 VAC | 5V | 4A | 24 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.46" L x 1.97" W x 1.34" H (88.0mm x 50.0mm x 34.0mm) | IEC | 60950-1 | |||
137 In Stock | 1 : ¥149.02000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 100 ~ 240 VAC | 24V | 1A | 24 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | Multi-Blade | 2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm) | IEC | 60950-1 | |||
276 In Stock | 1 : ¥143.41000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 24V | 1A | 24 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) | IEC | 60950-1 | |||
429 In Stock | 1 : ¥143.41000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 12V | 2A | 24 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) | IEC | 60950-1 | |||
480 In Stock | 1 : ¥149.02000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 100 ~ 240 VAC | 9V | 2.5A | 23 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | Multi-Blade | 2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm) | IEC | 60950-1 | |||
408 In Stock | 1 : ¥149.02000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 100 ~ 240 VAC | 5V | 4A | 20 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | Multi-Blade | 2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm) | IEC | 60950-1 | |||
400 In Stock | 1 : ¥149.02000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 100 ~ 240 VAC | 12V | 2A | 24 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | Multi-Blade | 2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm) | IEC | 60950-1 | |||
162 In Stock | 1 : ¥149.02000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 100 ~ 240 VAC | 5V | 4A | 24 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | Multi-Blade | 2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm) | IEC | 60950-1 | |||
153 In Stock | 1 : ¥140.16000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 100 ~ 240 VAC | 12V | 2A | 24 W | - | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | NEMA 1-15P | 2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm) | CB, CE, cUL, GS, PSE, RCM, UL | - | |||
91 In Stock | 1 : ¥143.41000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 5V | 4A | 24 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) | IEC | 60950-1 | |||
40 In Stock | 1 : ¥143.41000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 12V | 2A | 24 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) | IEC | 60950-1 | |||
91 In Stock | 1 : ¥143.41000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 12V | 2A | 24 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) | IEC | 60950-1 | |||
7 In Stock | 1 : ¥156.17000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 24V | 1A | 24 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) | IEC | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥143.41000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 5.9V | 4A | 24 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) | cUL, PSE, UL | - | |||
0 In Stock Check Lead Time | 500 : ¥112.27896 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 7V | 3A | 21 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) | cUL, PSE, UL | - | |||
0 In Stock Check Lead Time | 500 : ¥112.27896 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 7.5V | 3A | 23 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) | cUL, PSE, UL | - | |||
0 In Stock Check Lead Time | 500 : ¥112.27896 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 9V | 2.5A | 23 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) | cUL, PSE, UL | - | |||
0 In Stock Check Lead Time | 500 : ¥112.27896 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 15V | 1.6A | 24 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) | cUL, PSE, UL | - | |||
0 In Stock Check Lead Time | 500 : ¥112.27896 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 48V | 500mA | 24 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) | cUL, PSE, UL | - | |||
0 In Stock Check Lead Time | 500 : ¥112.27896 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 5V | 4A | 20 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) | cUL, PSE, UL | - | |||
0 In Stock Check Lead Time | 500 : ¥112.27896 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 5.9V | 4A | 24 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) | cUL, PSE, UL | - | |||
0 In Stock Check Lead Time | 500 : ¥112.27896 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 7V | 3A | 21 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) | cUL, PSE, UL | - | |||
0 In Stock Check Lead Time | 500 : ¥112.27896 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 7.5V | 3A | 23 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) | cUL, PSE, UL | - |