KTPS24-12020WA-VI-P2 | ||
---|---|---|
DigiKey Part Number | 62-1265-ND | |
Manufacturer | ||
Manufacturer Product Number | KTPS24-12020WA-VI-P2 | |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kaga Electronics USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) | |
Approval Agency | IEC | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.81000 | ¥144.81 |
5 | ¥140.88800 | ¥704.44 |
10 | ¥133.05700 | ¥1,330.57 |
25 | ¥125.23520 | ¥3,130.88 |
50 | ¥117.40680 | ¥5,870.34 |
100 | ¥109.58000 | ¥10,958.00 |
250 | ¥105.66612 | ¥26,416.53 |
500 | ¥104.10076 | ¥52,050.38 |