Power over Ethernet (PoE)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Box | Obsolete | Passive Injector | 85 ~ 264 VAC | 1 | 24V | 1.25 A | 30W | IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | 0°C ~ 40°C | Level V | Desktop | 6.42" L x 2.56" W x 1.42" H (163.3mm x 65.0mm x 36.0mm) | CE, cULus | |||
0 In Stock | Obsolete | Box | Obsolete | Passive Injector | 85 ~ 264 VAC | 1 | 56V | 540 mA | 30W | IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | 0°C ~ 40°C | Level V | Desktop | 6.42" L x 2.56" W x 1.42" H (163.3mm x 65.0mm x 36.0mm) | CE, cULus | |||
0 In Stock | Obsolete | Box | Obsolete | Passive Injector | 85 ~ 264 VAC | 1 | 24V | 1.25 A | 30W | IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | 0°C ~ 40°C | Level V | Desktop | 6.42" L x 2.56" W x 1.42" H (163.3mm x 65.0mm x 36.0mm) | CE, cULus | |||
0 In Stock | Obsolete | Box | Obsolete | Passive Injector | 85 ~ 264 VAC | 1 | 56V | 540 mA | 30W | IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | 0°C ~ 40°C | Level V | Desktop | 6.42" L x 2.56" W x 1.42" H (163.3mm x 65.0mm x 36.0mm) | CE, cULus | |||
0 In Stock | Obsolete | Bulk | Obsolete | Passive Injector | 90 ~ 264 VAC | 2 | 56V | 270 mA | 15W | IEEE802.3at | - | OCP, OVP, SCP | 0°C ~ 40°C | Level V | Desktop | 5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | CE, cULus, SELV | |||
0 In Stock | Obsolete | Box | Obsolete | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 535 mA | 30W | IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | 0°C ~ 40°C | Level V | Desktop | 5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | CE, cULus | |||
0 In Stock | Obsolete | Bulk | Obsolete | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 535 mA | 30W | IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | 0°C ~ 40°C | Level V | Desktop | 5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | CE, cULus | |||
0 In Stock | Obsolete | Bulk | Obsolete | Passive Injector | 90 ~ 264 VAC | 2 | 56V | 270 mA | 15W | IEEE802.3at | 10/100 Mbps | OCP, OVP, SCP | 0°C ~ 40°C | Level V | Desktop | 5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | CE, cULus |