POE31U-560

DigiKey Part Number
993-1084-ND
Manufacturer
Manufacturer Product Number
POE31U-560
Description
POE INJECTOR 30W 56V DESKTOP
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Obsolete
Type
Passive Injector
Voltage - Input
85 ~ 264 VAC
Number of Ports
1
Voltage - Output
56V
Current - Output
540 mA
Power (Watts) - Per Port
30W
Compliance
IEEE802.3at
Data Rate
10/100/1000 Mbps
Features
OCP, OVP, SCP
Operating Temperature
0°C ~ 40°C
Efficiency
Level V
Mounting Type
Desktop
Size / Dimension
6.42" L x 2.56" W x 1.42" H (163.3mm x 65.0mm x 36.0mm)
Approval Agency
CE, cULus
Note
AC Power Cord Sold Separately
Input Connector
IEC 320-C14
Output Connector
RJ45 (Data, Power)
Weight
0.496 lb (224.98 g)