Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 220 mF | -20%, +80% | 3.3 V | 200Ohm @ 1kHz | 1000 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Same Sides | - | 0.268" Dia (6.80mm) | 0.083" (2.10mm) | -10°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 200 mF | -20%, +80% | 3.3 V | 200Ohm @ 1kHz | 1000 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Thin Terminals - Same Sides | - | 0.268" Dia (6.80mm) | 0.083" (2.10mm) | -10°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 200 mF | -20%, +80% | 3.3 V | 200Ohm @ 1kHz | 1000 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Thin Terminals - Same Sides | - | 0.268" Dia (6.80mm) | 0.055" (1.40mm) | -10°C ~ 60°C | |||
0 In Stock | Obsolete | Bag | Obsolete | 400 mF | -20%, +80% | 3.3 V | 200Ohm @ 1kHz | 500 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Thin Terminals - Same Sides | - | 0.268" Dia (6.80mm) | 0.083" (2.10mm) | -10°C ~ 60°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 220 mF | -20%, +80% | 3.3 V | - | - | SMD (SMT) Tabs | Surface Mount | Coin, Thin Terminals - Same Sides | - | 0.268" Dia (6.80mm) | 0.083" (2.10mm) | -10°C ~ 60°C |