DCK-3R3E224U-E | ||
---|---|---|
DigiKey Part Number | 604-1007-ND | |
Manufacturer | ||
Manufacturer Product Number | DCK-3R3E224U-E | |
Description | CAP 220MF -20% +80% 3.3V SMD | |
Customer Reference | ||
Detailed Description | 220 mF (EDLC) Supercapacitor 3.3 V Coin, Wide Terminals - Same Sides 200Ohm @ 1kHz 1000 Hrs @ 60°C | |
Datasheet | Datasheet | |
EDA/CAD Models | DCK-3R3E224U-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.3 V | |
ESR (Equivalent Series Resistance) | 200Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Wide Terminals - Same Sides | |
Lead Spacing | - | |
Size / Dimension | 0.268" Dia (6.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Operating Temperature | -10°C ~ 60°C |