Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 In Stock | 1 : ¥39.98000 Bulk | Bulk | Active | 2500 µF | ±20% | 55 V | 31mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | 6.4 A @ 10 kHz | - | 0.331" (8.40mm) | 0.866" Dia (22.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
370 In Stock | 1 : ¥54.10000 Bulk | Bulk | Active | 2700 µF | ±20% | 63 V | 26mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | 7 A @ 10 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
0 In Stock Check Lead Time | 640 : ¥28.52748 Bulk | Bulk | Active | 2000 µF | ±20% | 63 V | 35mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | 6.4 A @ 10 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
0 In Stock Check Lead Time | 520 : ¥32.14054 Bulk | Bulk | Active | 5100 µF | ±20% | 40 V | 21mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | 7.1 A @ 10 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
0 In Stock Check Lead Time | 224 : ¥35.39375 Bulk | Bulk | Active | 3.3 mF | ±20% | 55 V | 24mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 7.1 A @ 10 kHz | - | 0.331" (8.40mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 224 : ¥35.27929 Bulk | Bulk | Active | 2000 µF | ±20% | 63 V | 35mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | 6.4 A @ 10 kHz | - | 0.331" (8.40mm) | 0.866" Dia (22.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 224 : ¥36.54701 Bulk | Bulk | Active | 9000 µF | ±20% | 25 V | 18mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | 7.1 A @ 10 kHz | - | 0.331" (8.40mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 520 : ¥37.95592 Bulk | Bulk | Active | 6800 µF | ±20% | 40 V | 16mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | 9 A @ 10 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
0 In Stock Check Lead Time | 520 : ¥41.67065 Bulk | Bulk | Active | 3900 µF | ±20% | 63 V | 20mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | 9 A @ 10 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
0 In Stock Check Lead Time | 224 : ¥43.76223 Bulk | Bulk | Active | 4.7 mF | ±20% | 55 V | 18mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 9 A @ 10 kHz | - | 0.331" (8.40mm) | 0.984" Dia (25.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 144 : ¥47.36604 Bulk | Bulk | Active | 18 mF | ±20% | 25 V | 11mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | 9.8 A @ 10 kHz | - | 0.331" (8.40mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 224 : ¥46.97214 Bulk | Bulk | Active | 3900 µF | ±20% | 63 V | 20mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | 9 A @ 10 kHz | - | 0.331" (8.40mm) | 0.984" Dia (25.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 224 : ¥51.53272 Bulk | Bulk | Active | 3900 µF | ±20% | 63 V | 20mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | 9 A @ 10 kHz | - | 0.331" (8.40mm) | 0.984" Dia (25.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 320 : ¥53.85794 Bulk | Bulk | Active | 5600 µF | ±20% | 63 V | 16mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | 9.8 A @ 10 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
0 In Stock Check Lead Time | 144 : ¥57.05840 Bulk | Bulk | Active | 5600 µF | ±20% | 63 V | 16mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | 9.8 A @ 10 kHz | - | 0.331" (8.40mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 240 : ¥61.45379 Bulk | Bulk | Active | 27000 µF | ±20% | 25 V | 10mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | 10 A @ 10 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
0 In Stock Check Lead Time | 240 : ¥73.24283 Bulk | Bulk | Active | 10 mF | ±20% | 55 V | 13mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 10 A @ 10 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
0 In Stock Check Lead Time | 120 : ¥75.44050 Bulk | Bulk | Active | 10 mF | ±20% | 55 V | 13mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 10 A @ 10 kHz | - | 0.331" (8.40mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 240 : ¥73.32725 Bulk | Bulk | Active | 8100 µF | ±20% | 63 V | 13mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | 10 A @ 10 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
0 In Stock Check Lead Time | 120 : ¥75.52667 Bulk | Bulk | Active | 8100 µF | ±20% | 63 V | 13mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | 10 A @ 10 kHz | - | 0.331" (8.40mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 120 : ¥82.85900 Bulk | Bulk | Active | 8100 µF | ±20% | 63 V | 13mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | 10 A @ 10 kHz | - | 0.331" (8.40mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Tray | Active | 2700 µF | ±20% | 55 V | 24mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | 6.9 A @ 10 kHz | 15 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
0 In Stock | Active | Tray | Active | 3600 µF | ±20% | 55 V | 18mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | 8.8 A @ 10 kHz | 12 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
0 In Stock | Active | Tray | Active | 7000 µF | ±20% | 55 V | 13mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | 9.8 A @ 10 kHz | 11 mOhms | 0.331" (8.40mm) | 1.378" Dia (35.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Tray | Obsolete | 6800 µF | ±20% | 25 V | 19mOhm @ 100Hz | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | 6.9 A @ 10 kHz | 15 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead |