B41605A0368M002 | ||
---|---|---|
DigiKey Part Number | 495-3701-ND | |
Manufacturer | ||
Manufacturer Product Number | B41605A0368M002 | |
Description | CAP ALUM 3600UF 20% 55V SNAP | |
Customer Reference | ||
Detailed Description | 3600 µF 55 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 18mOhm @ 100Hz 5000 Hrs @ 125°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 55 V | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 8.8 A @ 10 kHz | |
Impedance | 12 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 3 Lead |