3600 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102 In Stock | 1 : ¥770.94000 Bulk | Bulk | Active | 3600 µF | -10%, +50% | 450 V | 23mOhm @ 120Hz | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | - | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 4.625" (117.48mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
742 In Stock | 1 : ¥14.20000 Bulk | Bulk | Active | 3600 µF | ±20% | 25 V | 38mOhm @ 100kHz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.8975 A @ 120 Hz | 2.53 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
831 In Stock | 1 : ¥14.45000 Bulk | Bulk | Active | 3600 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.904 A @ 120 Hz | 3.63 A @ 100 kHz | 13 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
769 In Stock | 1 : ¥22.82000 Cut Tape (CT) 125 : ¥13.37728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3600 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.545 A @ 120 Hz | 2.06 A @ 100 kHz | - | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
495 In Stock | 1 : ¥27.01000 Bulk | Bulk | Active | 3600 µF | ±20% | 25 V | 42mOhm @ 100kHz | 1000 Hrs @ 150°C | -40°C ~ 150°C | Polar | AEC-Q200 | Automotive | 3.6 A @ 120 Hz | 4.8 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
131 In Stock | 1 : ¥42.93000 Bulk | Bulk | Active | 3600 µF | ±20% | 35 V | 23mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 4.035 A @ 120 Hz | 5.38 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
148 In Stock | 1 : ¥46.71000 Bulk | Bulk | Active | 3600 µF | ±20% | 50 V | 23mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 4.815 A @ 120 Hz | 6.42 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
2,458 In Stock | 1 : ¥6.98000 Cut Tape (CT) 500 : ¥3.25090 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 3600 µF | ±20% | 10 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.08 A @ 120 Hz | 2.6 A @ 100 kHz | 18 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,884 In Stock | 1 : ¥10.18000 Bulk | Bulk | Active | 3600 µF | ±20% | 10 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.08 A @ 120 Hz | 2.6 A @ 100 kHz | 18 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
146 In Stock | 1 : ¥158.44000 Bulk | Bulk | Active | 3600 µF | ±20% | 250 V | 74mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8.7 A @ 100 Hz | 13.6 A @ 10 kHz | 50 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 3.307" (84.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
947 In Stock | 1 : ¥14.69000 Bulk | Bulk | Active | 3600 µF | 0%, +30% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.1 A @ 120 Hz | 2.8 A @ 100 kHz | 30 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
500 In Stock | 1 : ¥20.36000 Bulk | Bulk | Active | 3600 µF | ±20% | 25 V | 25mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 2.07 A @ 120 Hz | - | - | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
600 In Stock | 1 : ¥22.49000 Bulk | Bulk | Active | 3.6 mF | ±20% | 25 V | 39mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.554 A @ 120 Hz | 2.22 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
195 In Stock | 1 : ¥25.20000 Bulk | Bulk | Active | 3.6 mF | ±20% | 25 V | 29mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.904 A @ 120 Hz | 2.72 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
500 In Stock | 1 : ¥35.79000 Bulk | Bulk | Active | 3600 µF | ±20% | 35 V | 23mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 4.11 A @ 120 Hz | 5.48 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
95 In Stock | 1 : ¥27.01000 Cut Tape (CT) 125 : ¥16.09824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3600 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.545 A @ 120 Hz | 2.06 A @ 100 kHz | - | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
66 In Stock | 1 : ¥39.98000 Bulk | Bulk | Active | 3600 µF | ±20% | 50 V | 23mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 2.775 A @ 120 Hz | 3.7 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
2 In Stock | 1 : ¥2,132.87000 Bulk | Bulk | Active | 3600 µF | -10%, +50% | 450 V | 32.6mOhm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10.3 A @ 120 Hz | 12.669 A @ 10 kHz | - | - | 3.000" Dia (76.20mm) | 4.625" (117.48mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
25 In Stock | 1 : ¥318.69000 Bulk | Bulk | Active | 3600 µF | ±20% | 450 V | 61mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 11.8 A @ 100 Hz | 17.5 A @ 10 kHz | 41 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 2.717" (69.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 20 : ¥1,508.93550 Bulk | Bulk | Active | 3600 µF | -10%, +50% | 450 V | 41mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.2 A @ 120 Hz | 13.8 A @ 10 kHz | - | - | 3.000" Dia (76.20mm) | 4.625" (117.48mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥17.73000 Bulk | Bulk | Active | 3600 µF | ±20% | 25 V | 28mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 3.3675 A @ 120 Hz | 4.49 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥24.96000 Cut Tape (CT) 75 : ¥17.60747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3600 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.32 A @ 120 Hz | 2.64 A @ 100 kHz | 32 mOhms | - | 0.709" Dia (18.00mm) | 0.886" (22.50mm) | 0.752" L x 0.752" W (19.10mm x 19.10mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥22.25000 Bulk | Bulk | Active | 3600 µF | ±20% | 25 V | 28mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 2.175 A @ 120 Hz | 2.9 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.299" (33.00mm) | - | Through Hole | Radial, Can | |||
3 In Stock | 1 : ¥324.84000 Bulk | Bulk | Active | 3600 µF | ±20% | 400 V | 50mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 10.3 A @ 100 Hz | 15.7 A @ 10 kHz | 31 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 2.717" (69.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥15.02000 Bulk | Bulk | Active | 3.6 mF | ±20% | 16 V | 55mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 1.5 A @ 120 Hz | 2 A @ 100 kHz | - | - | 0.709" Dia (18.00mm) | 0.650" (16.50mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD |